Part Details for 2850 by Davies Molding LLC
Results Overview of 2850 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2850 Information
2850 by Davies Molding LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for 2850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6888
|
Newark | Knob, Finger Grip, Phenolic, 1", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.25", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:1", Product Range:2850 Series Rohs Compliant: Yes |Davies Molding 2850 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1029-ND
|
DigiKey | KNOB 5 ARM 1/4"-20 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
247 In Stock |
|
$1.2166 / $2.2000 | Buy Now |
DISTI #
5164-2850
|
Mouser Electronics | Knobs & Dials Five Arm (Star) Knob RoHS: Compliant | 89 |
|
$1.0600 / $1.8600 | Buy Now |
DISTI #
70097697
|
RS | Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 1 in., 7/8 in. Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |
|
Onlinecomponents.com | CCHSKY~BLK~1/4-20 X 3/8 FI-35 RoHS: Compliant | 0 |
|
$0.6500 / $1.6000 | Buy Now |
Part Details for 2850
2850 CAD Models
2850 Part Data Attributes
|
2850
Davies Molding LLC
Buy Now
|
Compare Parts:
2850
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |