Part Details for 2850 by Altech Corporation
Results Overview of 2850 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2850 Information
2850 by Altech Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3828-50DBVRG4 | Texas Instruments | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | |
UCC28500DWTR | Texas Instruments | 1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | |
UCC28500DW | Texas Instruments | BiCMOS PFC/PWM Combination Controller 20-SOIC -40 to 85 |
Price & Stock for 2850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-2850
|
Mouser Electronics | Terminals H4.00/18-D, DIN Std,12AWG | 0 |
|
$0.0890 / $0.2400 | Order Now |