Part Details for 284M-18-BLK by E-Z-Hook
Results Overview of 284M-18-BLK by E-Z-Hook
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
284M-18-BLK Information
284M-18-BLK by E-Z-Hook is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for 284M-18-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9740 / $8.7430 | Buy Now |