Part Details for 284514-3 by TE Connectivity
Results Overview of 284514-3 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
284514-3 Information
284514-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 284514-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5344
|
Newark | 3 Pos Termi-Blok Hdr Dir. Pol. |Amp Te Connectivity 284514-3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 9600 |
|
$0.5930 / $0.6860 | Buy Now |
DISTI #
30AC4118
|
Newark | Terminal Block, Header, 3.5Mm, 3 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mountrohs Compliant: Yes |Buchanan Te Connectivity 284514-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1914 |
|
$0.2150 | Buy Now |
DISTI #
74T0657
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 284514-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $1.3900 | Buy Now |
DISTI #
A98407-ND
|
DigiKey | TERM BLOCK HDR 3POS 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37533 In Stock |
|
$0.5203 / $1.3500 | Buy Now |
DISTI #
284514-3
|
Avnet Americas | Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical - Bulk (Alt: 284514-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1914 |
|
RFQ | |
DISTI #
74T0657
|
Avnet Americas | Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical - Bulk (Alt: 74T0657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6850 / $0.9340 | Buy Now |
DISTI #
571-284514-3
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 3P STR 3.5MM RoHS: Compliant | 1356 |
|
$0.5200 / $1.3500 | Buy Now |
DISTI #
V36:1790_11718796
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 16685 |
|
$0.2622 / $0.5080 | Buy Now |
DISTI #
71336173
|
RS | 3 POS TERMI-BLOK HDR DIR. POL. Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
TE Connectivity | 3 POS TERMI-BLOK HDR DIR. POL. Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Header Wire-to-Board .138" | Part Number: 284514-3 | Internal Number: 284514-3 | .138" | TE Connectivity RoHS: Compliant Min Qty: 1 | 37533 |
|
$0.9200 / $1.1200 | Buy Now |
Part Details for 284514-3
284514-3 CAD Models
284514-3 Part Data Attributes
|
284514-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284514-3
TE Connectivity
(284514-3) 3 POS TERMI-BLOK HDR DIR. POL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED, 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
284514-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 284514-3 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 284514-3 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
-
The 284514-3 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 284514-3 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.