-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
284513-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7378
|
Newark | Terminal Block, Header, 3.81Mm, 2 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 284513-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP284513-2
|
Heilind Electronics | 2 POS TERMI-BLOK HDR 900 POL. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant |
1205 In Stock |
|
$0.2556 / $0.4018 | Buy Now |
DISTI #
79370067
|
Verical | Conn Shrouded Header (4 Sides) M 2 POS 3.81mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2232 | Americas - 1200 |
|
$0.4732 / $0.5273 | Buy Now |
DISTI #
284513-2
|
TTI | Pluggable Terminal Blocks HEADER 2P R/A 3.81MM Min Qty: 600 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.2430 | Buy Now |
DISTI #
284513-2
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) M 2 POS 3.81MM SOLDER RA SIDE ENTRY THRU-HOLE BOX Min Qty: 300 Package Multiple: 1 | 1205 |
|
$0.3323 / $0.5223 | Buy Now |
DISTI #
AMP284513-2
|
Interstate Connecting Components | 2 POS TERMI-BLOK HDR 900 POL. | 0 |
|
Buy Now | |
DISTI #
000000000000931600
|
Sager | Pluggable Terminal Blocks HEADER 2P R/A 3.81MM | 0 |
|
Buy Now | |
DISTI #
284513-2
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 381mm Solder RA ThruHole (Alt: 284513-2) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284513-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284513-2
TE Connectivity
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 284513-2 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 284513-2 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, the connector may require additional protection or coatings for extreme environmental conditions.
While the datasheet recommends AWG 20-24 wire sizes, it's possible to use other wire sizes with the 284513-2 connector. However, it's crucial to ensure the wire size is compatible with the connector's terminal design and that the wire insulation is not damaged during installation.
Yes, it's essential to follow proper PCB layout guidelines for the 284513-2 connector. Ensure the PCB layout allows for easy connector installation and removal, and that the PCB material and thickness can withstand the connector's screw terminals and any potential thermal expansion.