-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284391-2) TERMI-BLOK PCB SIDE ENTRY STAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
284391-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8356
|
Newark | Terminal Block, Pcb, 2 Position, 3.5Mm, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:2Mm , Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Buchanan Te Connectivity 284391-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6493 |
|
Buy Now | |
DISTI #
15AC7099
|
Newark | Terminal Block, Receptacle, 30-14Awg, 2P, Pitch Spacing:3.5Mm, No. Of Positions:2Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:300V, Rohs Compliant: Yes |Buchanan Te Connectivity 284391-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1327 |
|
$0.6200 / $0.6900 | Buy Now |
DISTI #
12H8890
|
Newark | Terminal Block, Pcb, 2 Position, 3.5Mm, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:2Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Buchanan Te Connectivity 284391-2 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.5810 | Buy Now |
DISTI #
A98159-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23802 In Stock |
|
$0.5920 / $1.5200 | Buy Now |
DISTI #
284391-2
|
Avnet Americas | Conn PC Board Header 2 POS 3.5mm ST Through Hole 12A Box - Bulk (Alt: 284391-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 6493 |
|
$0.5259 / $0.5541 | Buy Now |
DISTI #
571-284391-2
|
Mouser Electronics | Fixed Terminal Blocks 2P SIDE ENTRY 3.5MM RoHS: Compliant | 0 |
|
$0.5920 / $1.5200 | Order Now |
DISTI #
71210083
|
RS | TERMI-BLOK PCB SIDE ENTRY STAC Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
TE Connectivity | TERMI-BLOK PCB SIDE ENTRY STAC Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 2 Header Wire-to-Board .138" | Part Number: 284391-2 | Internal Number: 284391-2 | .138" | TE Connectivity RoHS: Compliant Min Qty: 1 | 23802 |
|
$1.3200 / $1.5900 | Buy Now |
|
Future Electronics | 2 Position 3.5 mm Pitch 300V 12A Green Through Hole Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 5020Box |
|
$0.5050 / $0.5700 | Buy Now |
DISTI #
AMP284391-2
|
Heilind Electronics | TERMI-BLOK PCB SIDE ENTRY STAC | Americas - 0 in Stock |
|
$0.4536 / $0.7069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284391-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284391-2
TE Connectivity
(284391-2) TERMI-BLOK PCB SIDE ENTRY STAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 284391-2 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 284391-2 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 284391-2 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The recommended wire size for the 284391-2 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a temperature rating of 150°C (302°F) or higher to ensure compatibility. Consult TE Connectivity's application notes for more information.