Part Details for 2842/1 BK005 by Alpha Wire
Results Overview of 2842/1 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128425-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 10 column, 200 position, Right Angle Header, No Guide Pin. | |
10052842-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Receptacle. | |
10128425-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 10 column, 200 position, Right Angle Header, Left Guide Pin. |
Price & Stock for 2842/1 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9383
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Black, 250V, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/1 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$131.9700 / $177.5800 | Buy Now |
DISTI #
2842/1BK005-ND
|
DigiKey | HOOK-UP SOLID 28AWG BLACK 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
31 In Stock |
|
$129.0558 / $167.5200 | Buy Now |
DISTI #
602-2842/1-100-02
|
Mouser Electronics | Hook-up Wire 28 AWG Solid 250V, PTFE 100 ft Spool, Black RoHS: Compliant | 11 |
|
$129.0500 / $205.2300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
2842/1-BK005
|
TME | Wire, HookUp Wire, 28AWG, wire, Cu, PTFE, black, 250V, 30.5m, 100ft Min Qty: 1 | 5 |
|
$62.2000 / $88.8600 | Buy Now |
Part Details for 2842/1 BK005
2842/1 BK005 CAD Models
2842/1 BK005 Part Data Attributes
|
2842/1 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2842/1 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |