-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 2X6 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
281839-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0245
|
Newark | Wire-Board Connector Receptacle 12 Position, 2.54Mm, Product Range:Ampmodu He 13/He 14, Gender:Socket, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu He 13/He 14 Series Contacts, Connector Mounting:Pcb Mountrohs Compliant: Yes |Amp Te Connectivity 281839-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11604 |
|
$0.3300 / $0.4800 | Buy Now |
DISTI #
A106706-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
6388 In Stock |
|
$0.3129 / $0.5400 | Buy Now |
DISTI #
281839-6
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Loose Piece - Boxed Product (Development Kits) (Alt: 281839-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 1 Days Container: Box | 5000 Factory Stock |
|
$0.2726 / $0.2783 | Buy Now |
DISTI #
571-281839-6
|
Mouser Electronics | Headers & Wire Housings RECPT 2X06 POS RoHS: Compliant | 5712 |
|
$0.3120 / $0.5400 | Buy Now |
DISTI #
70285683
|
RS | Crimp Socket Shell, 12 Way 2 Row, AMPMODU HE14 Series Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.5450 | RFQ |
|
TE Connectivity | HOUSING HE13 HE14 COSI 2X6 P Connector Product Type: Housing Connector & Housing Type: Receptacle Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Housing Receptacle With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 281839-6 | Internal Number: 281839-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6389 |
|
$0.5500 / $0.6700 | Buy Now |
DISTI #
AMP281839-6
|
Heilind Electronics | HOUSING HE13 HE14 COSI 2X6 P | Americas - 0 in Stock |
|
$0.3252 / $0.3420 | Buy Now |
|
Onlinecomponents.com | HOUSING HE13 HE14 COSI 2X6 P RoHS: Compliant |
5404 In Stock 5000 Factory Stock |
|
$0.3014 / $0.4476 | Buy Now |
DISTI #
88104241
|
Verical | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2220 | Americas - 5400 |
|
$0.3581 / $0.5266 | Buy Now |
DISTI #
87693203
|
Verical | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281839-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281839-6
TE Connectivity
HOUSING HE13 HE14 COSI 2X6 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.3 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 400 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281839-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281839-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76342-406LF | Amphenol Communications Solutions | $1.2488 | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 12 Positions, 2.54mm (0.100in) Pitch | 281839-6 vs 76342-406LF |
SSW-106-02-F-D-RA | Samtec Inc | $1.3124 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 281839-6 vs SSW-106-02-F-D-RA |
SSW-106-22-F-D-VS-P-FR | Samtec Inc | $1.6728 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 281839-6 vs SSW-106-22-F-D-VS-P-FR |
SSW-106-02-S-D-RA-LL | Samtec Inc | $2.1754 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | 281839-6 vs SSW-106-02-S-D-RA-LL |
SSW-106-22-G-D-VS-K-FR | Samtec Inc | $2.3502 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 281839-6 vs SSW-106-22-G-D-VS-K-FR |
SSW-106-22-L-D-VS-P-FR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 281839-6 vs SSW-106-22-L-D-VS-P-FR |
SSW-106-22-G-D-RA-LL | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | 281839-6 vs SSW-106-22-G-D-RA-LL |
SSW-106-22-L-D-VS-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 281839-6 vs SSW-106-22-L-D-VS-TR |
89898-306A | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | 281839-6 vs 89898-306A |
77317-104-12 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 281839-6 vs 77317-104-12 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 281839-6 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 281839-6 connector is designed to operate in temperatures ranging from -40°C to 125°C and can withstand high humidity environments, making it suitable for use in harsh industrial and outdoor applications.
The maximum current rating for the 281839-6 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements and environmental conditions.
The 281839-6 connector is suitable for both power and signal transmission applications, including high-speed data transmission and low-voltage power distribution.