-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
281838-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0239
|
Newark | Wire To Board Connector, Receptacle, 5 Position, 1Row, Product Range:Ampmodu He 13/He 14, Gender:Socket, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu He 13/He 14 Series Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 281838-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$0.0810 | Buy Now |
DISTI #
A106434-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1821 In Stock |
|
$0.4419 / $0.7700 | Buy Now |
DISTI #
281838-5
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Loose Piece - Boxed Product (Development Kits) (Alt: 281838-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 1 Days Container: Box | 0 |
|
$0.2620 / $0.3024 | Buy Now |
DISTI #
06WX0239
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 06WX0239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.4940 | Buy Now |
DISTI #
571-281838-5
|
Mouser Electronics | Headers & Wire Housings 5 POS RECEPT VERT HE14 RoHS: Compliant | 3756 |
|
$0.3530 / $0.7600 | Buy Now |
DISTI #
E02:0323_01940584
|
Arrow Electronics | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2228 | Europe - 1177 |
|
$0.3017 / $0.4420 | Buy Now |
DISTI #
V36:1790_11736624
|
Arrow Electronics | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 1932 | Americas - 4 |
|
$0.3178 / $0.4797 | Buy Now |
|
TE Connectivity | HOUSING HE13 HE14 COSI 5 P Connector Product Type: Housing Connector & Housing Type: Receptacle Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Housing Receptacle With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 281838-5 | Internal Number: 281838-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1821 |
|
$0.6300 / $0.7700 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP281838-5
|
Heilind Electronics | HOUSING HE13 HE14 COSI 5 P | Americas - 0 in Stock |
|
$0.3732 / $0.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281838-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281838-5
TE Connectivity
HOUSING HE13 HE14 COSI 5 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281838-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281838-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1735447-5 | TE Connectivity | $0.0805 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | 281838-5 vs 1735447-5 |
75915-405LF | Amphenol Communications Solutions | $0.6150 | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 5 Positions, 2.54mm (0.100in) Pitch | 281838-5 vs 75915-405LF |
71920-405 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | 281838-5 vs 71920-405 |
I-DS1069-SCW005 | Ningbo connfly electronic CO LTD | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, | 281838-5 vs I-DS1069-SCW005 |
75915-405HLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | 281838-5 vs 75915-405HLF |
102YM05 | NICOMATIC | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | 281838-5 vs 102YM05 |
91601-305LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | 281838-5 vs 91601-305LF |
89882-405LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | 281838-5 vs 89882-405LF |
91601-305A | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 281838-5 vs 91601-305A |
75915-805 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | 281838-5 vs 75915-805 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 281838-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 281838-5 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The maximum current rating for the 281838-5 connector is 3A per contact, with a total current rating of 12A for the entire connector.
The 281838-5 connector is suitable for both power and signal transmission applications, with a frequency range of up to 1 GHz.