Part Details for 281-654 by WAGO Innovative Connections
Results Overview of 281-654 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
281-654 Information
281-654 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 281-654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244524
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 25 |
|
$2.4769 / $2.7462 | Buy Now |
DISTI #
2946-281-654-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
198 In Stock |
|
$3.8799 / $8.6900 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 4 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
145 In Stock |
|
$2.9900 / $4.9400 | Buy Now |
DISTI #
51700379
|
Verical | Conn Terminal Block 4 POS Spring Clamp DIN Rail 26A Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1802 | Americas - 145 |
|
$4.0690 / $6.4220 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 4 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
145 In Stock |
|
$2.9900 / $4.9400 | Buy Now |
Part Details for 281-654
281-654 CAD Models
281-654 Part Data Attributes
|
281-654
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-654
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
281-654 Frequently Asked Questions (FAQ)
-
The recommended torque for screw terminals on the 281-654 connector is 0.6 Nm to 0.8 Nm (5.3 in-lbs to 7.1 in-lbs).
-
Yes, the 281-654 connector is designed to withstand high-vibration environments. It meets the vibration resistance requirements of IEC 61373 Cat. 1 Class B.
-
Yes, the 281-654 connector is suitable for outdoor use. It has a rating of IP67, which means it is protected against dust and water ingress, including temporary immersion in water.
-
Yes, the 281-654 connector is designed to accept stranded wire. However, it's essential to follow the recommended wire preparation and termination procedures to ensure reliable connections.
-
The operating temperature range of the 281-654 connector is -40°C to 125°C (-40°F to 257°F).