Part Details for 2800925 by Phoenix Contact
Results Overview of 2800925 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2800925 Information
2800925 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2800925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8156-ND
|
DigiKey | CIR BRKR SOLID STATE 4A 24VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$57.8900 | Buy Now |
DISTI #
651-2800925
|
Mouser Electronics | Circuit Breakers CB E1 24DC/4A S-C P RoHS: Compliant | 5 |
|
$55.0000 / $62.9400 | Buy Now |
|
Onlinecomponents.com | Electronic device circuit breaker - 1-pos. - active current limitation - status output and control input - plug for base element. RoHS: Compliant | 10 Factory Stock |
|
$55.0000 / $56.7000 | Buy Now |
DISTI #
000000000003809760
|
Sager | Circuit Breakers CB E1 24DC/4A S-C P Min Qty: 1 | 0 |
|
$55.0000 / $61.6000 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 1600 |
|
RFQ | |
|
Master Electronics | Electronic device circuit breaker - 1-pos. - active current limitation - status output and control input - plug for base element. RoHS: Compliant | 10 Factory Stock |
|
$55.0000 / $56.7000 | Buy Now |
|
Neutron USA | Circuit Breakers CB E1 24DC/4A S-C P | 15 |
|
$145.7400 | Buy Now |
|
Vyrian | Circuit Protection | 9 |
|
RFQ |