Part Details for 280-019S2S15MEP by Glenair Inc
Results Overview of 280-019S2S15MEP by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
280-019S2S15MEP Information
280-019S2S15MEP by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 280-019S2S15MEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5909
|
Newark | Connector |Glenair 280-019S2S15MEP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$373.9300 / $1,162.3000 | Buy Now |
DISTI #
280-019S2S15MEP
|
Avnet Americas | - Bulk (Alt: 280-019S2S15MEP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$358.9728 / $1,092.1246 | Buy Now |
DISTI #
631-280019S2S15MEP
|
Mouser Electronics | D-Sub Standard Connectors 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$755.5100 | Order Now |
DISTI #
71079277
|
Verical | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15Terminal 1Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$312.1026 / $942.5513 | Buy Now |
DISTI #
77932103
|
Verical | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15Terminal 1Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$942.5513 / $1,164.1538 | Buy Now |
DISTI #
GLE280-019S2S15MEP
|
Interstate Connecting Components | HIPER-D CONNECTOR CRIMP TERMINATION | 0 |
|
$698.1000 / $1,157.8705 | Buy Now |
Part Details for 280-019S2S15MEP
280-019S2S15MEP CAD Models
280-019S2S15MEP Part Data Attributes
|
280-019S2S15MEP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-019S2S15MEP
Glenair Inc
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 280-019S2S15MEP
This table gives cross-reference parts and alternative options found for 280-019S2S15MEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-019S2S15MEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280-019S2S15JFP | Glenair Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, | 280-019S2S15MEP vs 280-019S2S15JFP |