Part Details for 27SC2520H075 by Essentra Components
Results Overview of 27SC2520H075 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27SC2520H075 Information
27SC2520H075 by Essentra Components is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 27SC2520H075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27SC2520H075-ND
|
DigiKey | BARBED FASTENER NYLON NATURAL Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
144-27SC2520H075
|
Mouser Electronics | Screws & Fasteners Barbed Fastener, Slotted Hex, .750 Length RoHS: Compliant | 0 |
|
$0.1070 / $0.2500 | Order Now |
DISTI #
72923814
|
RS | Slotted Hex Head Screw, 1/4-20 x 3/4 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Onlinecomponents.com | Natural Nylon Barbed Push-In Rivet - - Compatible Hole Diameter 5.2 mm (0.203 in) - Compatible Panel Thickness Range 2.3 - 4.4 mm (0.092 - 0.175 in) RoHS: Compliant | 0 |
|
$0.0720 / $0.1011 | Buy Now |