Part Details for 279LMB016M2DE by Illinois Capacitor Inc
Results Overview of 279LMB016M2DE by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
279LMB016M2DE Information
279LMB016M2DE by Illinois Capacitor Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 279LMB016M2DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y2904
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 279LMB016M2DE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 27000uF ±20% - 16WVDC - +105°C RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |
DISTI #
279LMB016M2DE
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.1700 / $2.4200 | Buy Now |
Part Details for 279LMB016M2DE
279LMB016M2DE CAD Models
279LMB016M2DE Part Data Attributes
|
279LMB016M2DE
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
279LMB016M2DE
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |