Part Details for 2776F by Bel Fuse
Results Overview of 2776F by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2776F Information
2776F by Bel Fuse is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 2776F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 90 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for 2776F
2776F CAD Models
2776F Part Data Attributes
|
2776F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2776F
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Approvals | UL; CSA; VDE | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER |