Part Details for 2776044 by Phoenix Contact
Results Overview of 2776044 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2776044 Information
2776044 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2776044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776044-ND
|
DigiKey | CONN TERM BLK DISCONN 10-24AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9126 | Buy Now |
DISTI #
651-2776044
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-MTK-P/P MIT SPERRE RoHS: Compliant | 80 |
|
$11.8700 / $14.9000 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$11.8700 / $12.6160 | Buy Now |
DISTI #
000000000002967430
|
Sager | DIN Rail Terminal Blocks UDK 4-MTK-P/P MIT SPERRE Min Qty: 1 | 0 |
|
$11.8700 / $12.3100 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 670 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$11.8700 / $12.6160 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UDK 4-MTK-P/P MIT SPERRE | 50 |
|
$118.0900 | Buy Now |