Part Details for 2776.0 by Altech Corporation
Results Overview of 2776.0 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2776.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776.0-ND
|
DigiKey | CONN FERRULE DIN TWO X 18AWG RED Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
DISTI #
845-27760
|
Mouser Electronics | Terminals RoHS: Compliant | 31690 |
|
$0.1160 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG 15.4mm Tin RoHS: Compliant |
3500 In Stock 25500 Factory Stock |
|
$0.1149 / $0.1731 | Buy Now |
DISTI #
88182607
|
Verical | Ferrules Terminal 18AWG Copper Red 15.4mm Tin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 3500 |
|
$0.1603 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | 400 |
|
$2.0280 / $4.6800 | Buy Now | |
|
Quest Components | 204 |
|
$0.2880 / $0.9600 | Buy Now | |
|
Powell Electronics | H2x1,00/15 Dual Wire Min Qty: 500 | 18150 |
|
$0.1500 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG 15.4mm Tin RoHS: Compliant |
3500 In Stock 25500 Factory Stock |
|
$0.1149 / $0.1731 | Buy Now |
Part Details for 2776.0
2776.0 CAD Models
2776.0 Part Data Attributes
|
2776.0
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2776.0
Altech Corporation
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 18 AWG |
2776.0 Frequently Asked Questions (FAQ)
-
Altech recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the 2776.0. Keep the input and output traces as short as possible, and use a common mode choke for EMI filtering.
-
Use a reliable serial communication protocol like SPI or I2C, and ensure proper signal termination and noise filtering. Also, implement error-checking mechanisms, such as CRC or checksum, to detect data corruption.
-
The 2776.0 is rated for operation from -40°C to 85°C. However, it's recommended to derate the device by 1°C per 1,000 feet above sea level to ensure reliable operation.
-
Yes, the 2776.0 is designed for use in redundant or fault-tolerant systems. Implement a redundant configuration with multiple 2776.0 devices, and use a voting mechanism or other fault-tolerant strategy to ensure system reliability.
-
Use a logic analyzer or oscilloscope to monitor the device's signals, and check for proper power supply voltage, clock signal integrity, and data transmission errors. Consult the datasheet and application notes for troubleshooting guidelines.