Part Details for 2776.0/100 by Altech Corporation
Results Overview of 2776.0/100 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S2776-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | |
LM2776DBVR | Texas Instruments | Switched Capacitor Inverter 6-SOT-23 -40 to 85 | |
LM27762DSSR | Texas Instruments | Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85 |
Price & Stock for 2776.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6334
|
Newark | H2X1,00/8 Dual Wire |Altech 2776.0/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.3910 | Buy Now |
DISTI #
1920-1817-ND
|
DigiKey | CONN FERRULE DIN TWO X 18AWG RED Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
99 In Stock |
|
$0.2000 | Buy Now |
DISTI #
845-2776.0/100
|
Mouser Electronics | Terminals H2x1,00/8 Dual Wire Ferrule RoHS: Compliant | 0 |
|
$0.1490 / $0.2000 | Order Now |
DISTI #
70078437
|
RS | Ferrule Dual Wire 18 AWG 2 HH 2 x 1.0/15 Red 0.43 in. 0.61 in. 0.32 in. Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 48 |
|
$20.0000 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper Red 15.4mm Tin RoHS: Compliant |
2600 In Stock 112148 Factory Stock |
|
$0.1296 / $0.1923 | Buy Now |
DISTI #
65206636
|
Verical | Ferrules Terminal 18AWG Copper Red M 15.4mm Tin RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2231 | Americas - 2600 |
|
$0.1856 / $0.2500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6375 / $1.2750 | Buy Now | |
|
Powell Electronics | H2x1,00/8 Dual Wire Min Qty: 100 | 74018 |
|
$0.1700 | Buy Now |
Part Details for 2776.0/100
2776.0/100 CAD Models
2776.0/100 Part Data Attributes
|
2776.0/100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2776.0/100
Altech Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | FINISH: TIN | |
Approvals | ANSI; CE; CSA; DIN; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | TERMINAL BLOCK | |
Wire Size-Max | 18 AWG |
2776.0/100 Frequently Asked Questions (FAQ)
-
Altech recommends a 4-layer PCB with a solid ground plane and a separate power plane for the 2776.0/100. The input and output tracks should be kept short and direct, and decoupling capacitors should be placed close to the device.
-
To ensure EMC, Altech recommends using a metal shield around the 2776.0/100, keeping the device away from high-frequency sources, and using a common-mode choke on the input lines.
-
The 2776.0/100 is rated for operation from -40°C to +85°C, but derating is required for temperatures above 70°C.
-
Yes, the 2776.0/100 can be used in redundant or parallel configurations, but Altech recommends using a dedicated controller for each device to ensure proper synchronization and fault detection.
-
Altech recommends using a fuse with a rating of 1.5 to 2 times the maximum current rating of the 2776.0/100 to ensure proper protection against overcurrent conditions.