Part Details for 277.6 by Mentor Graphics
Results Overview of 277.6 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
277.6 Information
277.6 by Mentor Graphics is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 277.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4841
|
Newark | Handle, Aluminium, 100Mm, External Height - Imperial:4.25", External Height - Metric:108Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:0.47", External Width - Metric:12Mm, Handle Rohs Compliant: Yes |Mentor 277.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$7.6600 / $11.3800 | Buy Now |
DISTI #
MR-277.6
|
TME | Holder, aluminium, grey, H: 39mm, L: 108mm, W: 12mm, handle Min Qty: 1 | 178 |
|
$3.8500 / $5.7000 | Buy Now |