Part Details for 275551-000 by TE Connectivity
Results Overview of 275551-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 275551-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275551-000
|
Avnet Americas | - Bulk (Alt: 275551-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1825 / $1.6909 | Buy Now |
DISTI #
RYC275551-000
|
Heilind Electronics | 55A0124-22-6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0124-22-6/9 RoHS: Compliant | 0 |
|
$1.7300 / $4.8700 | Buy Now |
DISTI #
RYC275551-000
|
Interstate Connecting Components | 55A0124-22-6/9 | 0 |
|
Buy Now | |
DISTI #
000000000006037536
|
Sager | Multi-Conductor Cables 55A0124-22-6/9 Min Qty: 1 | 0 |
|
$1.8900 / $2.3600 | Buy Now |
|
Master Electronics | 55A0124-22-6/9 RoHS: Compliant | 0 |
|
$1.7300 / $4.8700 | Buy Now |
Part Details for 275551-000
275551-000 CAD Models
275551-000 Part Data Attributes
|
275551-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
275551-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |