Part Details for 274-8694-093 by ITT Interconnect Solutions
Results Overview of 274-8694-093 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488694755E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style C/2 48 ways, Class II |
Price & Stock for 274-8694-093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-274-8694-093
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$682.1500 / $749.9500 | Order Now |
DISTI #
ITT274-8694-093
|
Heilind Electronics | CT274-8694-093 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$655.7300 / $684.4600 | Buy Now |
DISTI #
ITT274-8694-093
|
Interstate Connecting Components | CT274-8694-093 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$655.7300 / $684.4600 | Buy Now |