Part Details for 2734-1110/327-000 by WAGO Innovative Connections
Results Overview of 2734-1110/327-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2734-1110/327-000 Information
2734-1110/327-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2734AIDGST | Texas Instruments | 0.05uV/degC (max) single-supply CMOS Operational Amplifier, Zero-Drift Series 10-VSSOP -40 to 85 | |
LM2734YQMK/NOPB | Texas Instruments | Thin SOT23 1A Load Step-Down DC-DC Regulator 6-SOT-23-THIN -40 to 125 | |
LM2734XMKX/NOPB | Texas Instruments | 3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 |
Price & Stock for 2734-1110/327-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0252
|
Newark | 1-Conductor Female Connector, Lever Push-In Cage Clamp, Light Gray |Wago 2734-1110/327-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $18.1200 | Buy Now |
DISTI #
2946-2734-1110/327-000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$10.6452 / $21.3100 | Buy Now |
|
Future Electronics | MCS MINI Series 10 Position 3.5 mm Pitch 26-14 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$10.3300 / $10.8500 | Buy Now |
|
Onlinecomponents.com | 1-Conductor Female Connector, Lever Push-In Cage Clamp, Light Gray |Wago 2734-1110/327-000 RoHS: Compliant | 0 |
|
$11.7900 / $16.0400 | Buy Now |
|
Future Electronics | MCS MINI Series 10 Position 3.5 mm Pitch 26-14 AWG Euro Style Terminal Block Min Qty: 1 Package Multiple: 1 |
1 null |
|
$10.3300 / $10.8500 | Buy Now |