Part Details for 2712SP-101J4EC by Coilcraft Inc
Results Overview of 2712SP-101J4EC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2712SP-101J4EC Information
2712SP-101J4EC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2712SP-101J4EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF Inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1414 |
|
$0.2500 / $0.9700 | Buy Now |
Part Details for 2712SP-101J4EC
2712SP-101J4EC CAD Models
2712SP-101J4EC Part Data Attributes
|
2712SP-101J4EC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2712SP-101J4EC
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 2718, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2718 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 2712SP-101J4EC
This table gives cross-reference parts and alternative options found for 2712SP-101J4EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2712SP-101J4EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2712SP-101J4SC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.1uH, 5%, 2 Element, Air-Core, SMD, 2718, CHIP | 2712SP-101J4EC vs 2712SP-101J4SC |
2712SP-101J4SD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.1uH, 5%, 2 Element, Air-Core, SMD, 2718, CHIP | 2712SP-101J4EC vs 2712SP-101J4SD |
2712SP-101J4EC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the 2712SP series, which can be found in the 'Layout' section of the datasheet or on the Coilcraft website. The recommended land pattern ensures optimal performance and minimizes parasitic effects.
-
The 2712SP-101J4EC has a rated operating temperature range of -40°C to +125°C. While it can tolerate high temperatures, it's essential to consider the derating curves and temperature coefficient of inductance (TCIL) to ensure the inductor meets the required specifications in the target application.
-
The 2712SP-101J4EC, like many inductors, can be sensitive to mechanical stress, which can affect its performance and reliability. To minimize the impact of mechanical stress, ensure proper handling and storage, avoid bending or flexing the leads, and follow recommended mounting and soldering procedures.
-
The self-resonant frequency (SRF) of the 2712SP-101J4EC is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and the target application.
-
The 2712SP-101J4EC has a rated current of 1.4 A, and it's essential to consider the inductor's current handling capability, including the DC resistance (DCR) and the current derating curves, to ensure it meets the requirements of the target application.