Part Details for 2709800000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2709800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2709800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9781
|
Newark | Cross-Connector Bridge, 10Way, Pa 6/6 Rohs Compliant: Yes |Weidmuller 2709800000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.6700 | Buy Now |
DISTI #
281-2709800000-ND
|
DigiKey | HDC MXCC10 4X Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6435 | Buy Now |
DISTI #
2709800000
|
Avnet Americas | Cross-Connector Bridge for RockStar ModuPlug MHE 4X Connectors 10 Position Polyamide 66 - Bulk (Alt: 2709800000) Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $13.1800 | Buy Now |