Part Details for 2702324 by Phoenix Contact
Results Overview of 2702324 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2702324 Information
2702324 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2702324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1107
|
Newark | Enet Sw, Rj45X8, 10Mbps, 100Mbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:10Mbps, 100Mbps, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2702324 (Alternate Part Number: 4055626128917 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$338.3800 / $399.4400 | Buy Now |
DISTI #
277-16924-ND
|
DigiKey | ETHERNET SWITCH 8 RJ45 PORTS 10/ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$405.8200 | Buy Now |
DISTI #
651-2702324
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 2008 RoHS: Compliant | 16 |
|
$405.4500 / $429.2700 | Buy Now |
|
Onlinecomponents.com | Managed Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
10 In Stock 94 Factory Stock |
|
$395.2300 / $407.4500 | Buy Now |
DISTI #
80315120
|
Verical | Ethernet Switch 8-Port 100Mbps Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 9 |
|
$513.7990 / $529.6850 | Buy Now |
DISTI #
000000000005653585
|
Sager | Unmanaged Ethernet Switches FL SWITCH 2008 Min Qty: 1 | 1 |
|
$395.2300 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 1200 |
|
RFQ | |
|
Master Electronics | Managed Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
10 In Stock 94 Factory Stock |
|
$395.2300 / $407.4500 | Buy Now |