Part Details for 2702323 by Phoenix Contact
Results Overview of 2702323 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2702323 Information
2702323 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2702323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1106
|
Newark | Enet Module, Industrial, Din Rail, Rj45, No. Of Ports:5Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 5, Network Speeds:10Mbps, 100Mbps, Input Rohs Compliant: Yes |Phoenix Contact 2702323 (Alternate Part Number: 4055626128344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.8300 / $324.3600 | Buy Now |
DISTI #
277-16923-ND
|
DigiKey | ETHERNET SWITCH 5 RJ45 PORTS 10/ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$336.6000 | Buy Now |
DISTI #
651-2702323
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 2005 RoHS: Compliant | 4 |
|
$336.5900 / $336.6000 | Buy Now |
|
Onlinecomponents.com | Managed Switch 2000 - 5 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
3 In Stock 211 Factory Stock |
|
$328.1100 / $338.2600 | Buy Now |
DISTI #
87324026
|
Verical | Ethernet Switch 5-Port 100Mbps Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 2 |
|
$426.5430 / $439.7380 | Buy Now |
DISTI #
2702323
|
TTI | Managed Ethernet Switches FL SWITCH 2005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$330.6300 | Buy Now |
DISTI #
2702323
|
TTI | Managed Ethernet Switches FL SWITCH 2005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$330.6300 | Buy Now |
DISTI #
000000000005653584
|
Sager | Unmanaged Ethernet Switches FL SWITCH 2005 Min Qty: 1 | 0 |
|
$328.1100 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 950 |
|
RFQ | |
|
Master Electronics | Managed Switch 2000 - 5 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
3 In Stock 211 Factory Stock |
|
$328.1100 / $338.2600 | Buy Now |
Part Details for 2702323
2702323 CAD Models
2702323 Part Data Attributes
|
2702323
Phoenix Contact
Buy Now
|
Compare Parts:
2702323
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |