Part Details for 26PCFFM6G by Honeywell Sensing and Control
Results Overview of 26PCFFM6G by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26PCFFM6G Information
26PCFFM6G by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 26PCFFM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5426
|
Newark | Pressure Sensor, Gauge, 100Psi, Analog, Pressure Type:Gauge, Operating Pressure Min:0Psi, Operating Pressure Max:100Psi, Supply Voltage Min:2.5V, Supply Voltage Max:16V, Sensor Case/Package:Sip, No. Of Pins:4Pins, Accuracy:- Rohs Compliant: Yes |Honeywell 26PCFFM6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0400 | Buy Now |
DISTI #
480-4173-ND
|
DigiKey | SENSOR 100PSIC 1/4" 0.1V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
337 In Stock |
|
$74.7120 / $83.5000 | Buy Now |
DISTI #
785-26PCFFM6G
|
Mouser Electronics | Board Mount Pressure Sensors 100Psi Gage 4-Pin Pressure Sensor RoHS: Compliant | 23 |
|
$74.7200 / $76.7300 | Buy Now |
DISTI #
70119748
|
RS | SENSOR, PRESS, GAUGE, PLUS/MINUS 100 PSI Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$84.6700 | RFQ |
DISTI #
85538897
|
Verical | Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 59 |
|
$85.8235 / $89.8235 | Buy Now |
DISTI #
26PCFFM6G
|
TME | Sensor: pressure, -100÷100psi, gage, OUT: analogue, Usup: 10VDC Min Qty: 25 | 0 |
|
$87.1000 | RFQ |
DISTI #
26PCFFM6G
|
IBS Electronics | SENSOR PRESS GAUGE PLUS/MINUS 100 PSI | HONEYWELL 26PCFFM6G Min Qty: 1 Package Multiple: 1 | 61 |
|
$94.3670 / $99.2550 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
61 In Stock |
|
$72.5900 / $76.3500 | Buy Now |
Part Details for 26PCFFM6G
26PCFFM6G CAD Models
26PCFFM6G Part Data Attributes
|
26PCFFM6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCFFM6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 100Psi Max, Rectangular,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 23.88 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.6 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/4-28THREAD | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Termination Type | SOLDER |
26PCFFM6G Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 26PCFFM6G is with the sensor port facing downwards to prevent moisture from entering the sensor.
-
The 26PCFFM6G is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The response time of the 26PCFFM6G is typically around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
-
The 26PCFFM6G is rated for operation up to 85°C (185°F), but it's recommended to derate the sensor's accuracy and consider additional thermal management for applications above 70°C (158°F).
-
The 26PCFFM6G is designed for pressure ranges from 0 to 6 bar (0 to 87 psi), but it's recommended to consult the datasheet and application notes to ensure the sensor is suitable for your specific pressure range and application.