Part Details for 2678V-160 by Bahco
Results Overview of 2678V-160 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2678V-160 Information
2678V-160 by Bahco is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2678V-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.2678V-160
|
TME | Pliers, insulated,universal, alloy steel, 160mm, 1kVAC Min Qty: 1 | 2 |
|
$32.1100 / $34.8500 | Buy Now |
Part Details for 2678V-160
2678V-160 CAD Models
2678V-160 Part Data Attributes
|
2678V-160
Bahco
Buy Now
|
Compare Parts:
2678V-160
Bahco
|
Samacsys Manufacturer | BAHCO |