Part Details for 261-207 by WAGO Innovative Connections
Results Overview of 261-207 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
261-207 Information
261-207 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 261-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-261-207-ND
|
DigiKey | TERM BLK 28POS GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.2800 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
10 Partner Stock |
|
$10.2000 / $13.8800 | Buy Now |
DISTI #
66462288
|
Verical | 4-Conductor terminal strip, with fixing flanges, for screw or similar mounting types, Fixing hole 3.2 mm Dia, with 209-123 mounting carrier for DIN 35 rail, 7- pole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$7.3800 | Buy Now |
DISTI #
261-207
|
IBS Electronics | 4-WIRE TERMINAL STRIP SPRING-CLAMP CONNECTION 0.08-2.5 MM², 7 POLE 24 A 6 KV GRAY 261-207/342-000 Min Qty: 9 Package Multiple: 1 | 10 |
|
$7.3750 | Buy Now |
|
Master Electronics | 4-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
10 Partner Stock |
|
$10.2000 / $13.8800 | Buy Now |
Part Details for 261-207
261-207 CAD Models
261-207 Part Data Attributes
|
261-207
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-207
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 28 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 261-207
This table gives cross-reference parts and alternative options found for 261-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 261-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
261-257/332-000/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | 261-207 vs 261-257/332-000/000-006 |
261-207/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | 261-207 vs 261-207/000-006 |