-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26-48-1025 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier | |
MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
TPS61025DRCR | Texas Instruments | 3.3-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4426510
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 2 Days Container: Each | 5209 |
|
$0.1914 / $0.2206 | Buy Now |
DISTI #
4262057
|
Farnell | CONN, HEADER, 2POS, 1ROW, 3.96MM, TH RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 376 |
|
$0.1994 / $0.3389 | Buy Now |
DISTI #
1462940
|
Farnell | CONNECTOR, MULTIPOLE, 2WAY RoHS: Compliant Min Qty: 17100 Lead time: 29 Weeks, 1 Days Container: Pack | 0 |
|
$2.3394 | Buy Now |
DISTI #
0026481025
|
Avnet Americas | Pin Header, Power, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41671 Series - Bulk (Alt: 0026481025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 412 |
|
$0.3332 / $0.3544 | Buy Now |
DISTI #
25M7210
|
Avnet Americas | Pin Header, Power, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41671 Series - Bulk (Alt: 25M7210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2400 / $0.4770 | Buy Now |
DISTI #
538-26-48-1025
|
Mouser Electronics | Headers & Wire Housings VERT B/A HDR 2P TIN FRICTION LOCK RoHS: Compliant | 6765 |
|
$0.1640 / $0.3000 | Buy Now |
|
Bisco Industries | 152 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1737 Partner Stock |
|
$0.2091 / $0.2173 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LATCH | 145 |
|
$0.3060 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-1025
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-1025
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-48-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-48-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
41671-0001 | Molex | $0.4061 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 26-48-1025 vs 41671-0001 |
41671-0024 | Molex | $0.7411 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 26-48-1025 vs 41671-0024 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 26-48-1025 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 26-48-1025 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 26-48-1025 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 26-48-1025 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.