Part Details for 25ZLJ1500M12.5X20 by Rubycon Corporation
Results Overview of 25ZLJ1500M12.5X20 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25ZLJ1500M12.5X20 Information
25ZLJ1500M12.5X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25ZLJ1500M12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2916-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3721 / $1.2800 | Buy Now |
DISTI #
232-25ZLJ1500M125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 936 |
|
$0.3550 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 25VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3230 / $1.0350 | Buy Now |
DISTI #
75726774
|
Verical | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2301 | Americas - 980 |
|
$0.4276 / $0.4621 | Buy Now |
DISTI #
86312197
|
Verical | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 960 |
|
$0.5620 / $1.2300 | Buy Now |
|
Quest Components | 784 |
|
$0.4720 / $1.1800 | Buy Now | |
DISTI #
25ZLJ1500M12.5X20
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 960 |
|
$0.3820 / $1.2300 | Buy Now |
|
LCSC | 1500uF 25V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 100 |
|
$0.2414 / $0.4572 | Buy Now |
Part Details for 25ZLJ1500M12.5X20
25ZLJ1500M12.5X20 CAD Models
25ZLJ1500M12.5X20 Part Data Attributes
|
25ZLJ1500M12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ1500M12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ1500M12.5X20
This table gives cross-reference parts and alternative options found for 25ZLJ1500M12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ1500M12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFR1E152B | Panasonic Electronic Components | $0.2690 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25ZLJ1500M12.5X20 vs EEUFR1E152B |
B41821F5158M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 25ZLJ1500M12.5X20 vs B41821F5158M002 |
B41821F5158M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 25ZLJ1500M12.5X20 vs B41821F5158M000 |
NRZJ152M25V12.5X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | 25ZLJ1500M12.5X20 vs NRZJ152M25V12.5X20TBSTNF |
B41851F5158M004 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 25ZLJ1500M12.5X20 vs B41851F5158M004 |
EKYB250EBD152MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | 25ZLJ1500M12.5X20 vs EKYB250EBD152MK20S |
ESL158M025AK5EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 25ZLJ1500M12.5X20 vs ESL158M025AK5EA |
EKZM250EIJ152MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 25ZLJ1500M12.5X20 vs EKZM250EIJ152MK20S |
B41851F5158M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25ZLJ1500M12.5X20 vs B41851F5158M001 |
EKYB250EIJ152MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | 25ZLJ1500M12.5X20 vs EKYB250EIJ152MK20S |
25ZLJ1500M12.5X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds. However, it's always best to consult the manufacturer's soldering guidelines and follow industry-standard soldering practices.
-
Yes, the 25ZLJ1500M12.5X20 capacitor made by Rubycon Corporation is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The ESR of the 25ZLJ1500M12.5X20 capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mohms at 100 kHz, based on similar capacitors from Rubycon Corporation. However, it's recommended to consult the manufacturer or a reliable datasheet for the most accurate information.
-
While the 25ZLJ1500M12.5X20 capacitor is designed to be reliable and durable, it's not specifically designed for high-vibration or high-shock applications. If your design requires capacitors to withstand extreme mechanical stress, it's recommended to consult the manufacturer or consider using capacitors specifically designed for such applications.
-
To ensure the longevity and reliability of the 25ZLJ1500M12.5X20 capacitor, it's recommended to store them in a cool, dry place away from direct sunlight and moisture. Avoid exposing them to extreme temperatures, humidity, or mechanical stress during storage and handling. Follow industry-standard storage and handling practices for electronic components.