Part Details for 25ZLJ1000M10X20 by Rubycon Corporation
Results Overview of 25ZLJ1000M10X20 by Rubycon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25ZLJ1000M10X20 Information
25ZLJ1000M10X20 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25ZLJ1000M10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1034
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 25V, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 25ZLJ1000M10X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2156 |
|
$0.3210 / $0.8140 | Buy Now |
DISTI #
1189-1245-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2212 / $0.8300 | Buy Now |
DISTI #
232-25ZLJ1000M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 3129 |
|
$0.2110 / $0.7900 | Buy Now |
DISTI #
V36:1790_18357060
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2447 | Americas - 5000 |
|
$0.2071 / $0.2441 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
1440 In Stock |
|
$0.2126 / $0.3430 | Buy Now |
DISTI #
87865986
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2447 | Americas - 5000 |
|
$0.2071 / $0.2441 | Buy Now |
DISTI #
62432429
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2217 | Americas - 1400 |
|
$0.2791 / $0.4459 | Buy Now |
DISTI #
67010551
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2301 | Americas - 182 |
|
$0.7742 | Buy Now |
DISTI #
25ZLJ1000M10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 25 V 20 10000 hours 105C Radial Leaded (Alt: 25ZLJ1000M10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
25ZLJ1000M10X20
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ? 20%, 10000 hours @ 105?C, Radial Leaded (Alt: 25ZLJ1000M10X20) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 25ZLJ1000M10X20
25ZLJ1000M10X20 CAD Models
25ZLJ1000M10X20 Part Data Attributes
|
25ZLJ1000M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ1000M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ1000M10X20
This table gives cross-reference parts and alternative options found for 25ZLJ1000M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ1000M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA102M1EBK-1020T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs RGA102M1EBK-1020T |
EKYB250EBC102MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 25ZLJ1000M10X20 vs EKYB250EBC102MJ20S |
8102LDM1020RXN1M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25ZLJ1000M10X20 vs 8102LDM1020RXN1M |
NRZJ102M25V10X20TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs NRZJ102M25V10X20TB12.7MMPNF |
25YXJ1000MRK10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs 25YXJ1000MRK10X20 |
8102LDM1020RX07M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25ZLJ1000M10X20 vs 8102LDM1020RX07M |
B41828A5108M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs B41828A5108M000 |
2102LDM1020RXN4110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs 2102LDM1020RXN4110 |
1102LDM1020RXN711B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs 1102LDM1020RXN711B |
8102LDM1020RXN011M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25ZLJ1000M10X20 vs 8102LDM1020RXN011M |
25ZLJ1000M10X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the 25ZLJ1000M10X20 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the 25ZLJ1000M10X20 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the 25ZLJ1000M10X20 is approximately 0.02 ohms at 100kHz.
-
Yes, the 25ZLJ1000M10X20 can operate in temperatures up to 125°C, making it suitable for high-temperature applications.