Part Details for 25ZL100MEFCT16.3X11 by Rubycon Corporation
Results Overview of 25ZL100MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25ZL100MEFCT16.3X11 Information
25ZL100MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25ZL100MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25ZL100MEFCT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 25 V 20 2000 hours 105C Radial Leaded (Alt: 25ZL100MEFCT16.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
25ZL100MEFCT16.3X11
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded (Alt: 25ZL100MEFCT16.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for 25ZL100MEFCT16.3X11
25ZL100MEFCT16.3X11 CAD Models
25ZL100MEFCT16.3X11 Part Data Attributes
|
25ZL100MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZL100MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZL100MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 25ZL100MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL100MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LDMAA11RTN4N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25ZL100MEFCT16.3X11 vs 8101LDMAA11RTN4N |
SH025M0100K5FW0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25ZL100MEFCT16.3X11 vs SH025M0100K5FW0611 |
8101LDMAA11RX05C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25ZL100MEFCT16.3X11 vs 8101LDMAA11RX05C |
SG025M101 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25ZL100MEFCT16.3X11 vs SG025M101 |
2101LDMAA11RTN711A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | 25ZL100MEFCT16.3X11 vs 2101LDMAA11RTN711A |
8101LDMAA11RTN311C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | 25ZL100MEFCT16.3X11 vs 8101LDMAA11RTN311C |
RGA101M1EFC-0611 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25ZL100MEFCT16.3X11 vs RGA101M1EFC-0611 |
SH101M025AT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25ZL100MEFCT16.3X11 vs SH101M025AT |
8101LDMAA11RX05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25ZL100MEFCT16.3X11 vs 8101LDMAA11RX05E |
EKY-250EC5101MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25ZL100MEFCT16.3X11 vs EKY-250EC5101MF11D |
25ZL100MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 25ZL100MEFCT16.3X11 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 25ZL100MEFCT16.3X11 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The 25ZL100MEFCT16.3X11 is rated for operation up to 105°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The 25ZL100MEFCT16.3X11 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.
-
Yes, the 25ZL100MEFCT16.3X11 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.