Part Details for 25YXG100MEFCT16.3X11 by Rubycon Corporation
Results Overview of 25YXG100MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YXG100MEFCT16.3X11 Information
25YXG100MEFCT16.3X11 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25YXG100MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL21872
|
Rutronik | YXG 100uF 25V 20% 6x11/2,5 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0253 / $0.0327 | Buy Now |
DISTI #
SMC-25YXG100MEFCT16.3X11
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1744 |
|
RFQ | |
DISTI #
25YXG100MEFCT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 25 V 20 3000 hours 105C Radial Leaded (Alt: 25YXG100MEFCT16.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25YXG100MEFCT16.3X11
25YXG100MEFCT16.3X11 CAD Models
25YXG100MEFCT16.3X11 Part Data Attributes
|
25YXG100MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXG100MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXG100MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 25YXG100MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG100MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LDMAA11RX07P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25YXG100MEFCT16.3X11 vs 8101LDMAA11RX07P |
2101LDMAA11RXN511R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXG100MEFCT16.3X11 vs 2101LDMAA11RXN511R |
NRE-FL101M25V6.3X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXG100MEFCT16.3X11 vs NRE-FL101M25V6.3X11SPF |
8101LDMAA11RXN411A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXG100MEFCT16.3X11 vs 8101LDMAA11RXN411A |
25YXH100MEFCKC6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25YXG100MEFCT16.3X11 vs 25YXH100MEFCKC6.3X11 |
8101LDMAA11RTN5D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25YXG100MEFCT16.3X11 vs 8101LDMAA11RTN5D |
EC10025HBP611LEK | Jackcon Capacitor Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25YXG100MEFCT16.3X11 vs EC10025HBP611LEK |
WF1E107M6L011CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 25YXG100MEFCT16.3X11 vs WF1E107M6L011CS |
8101LDMAA11RTN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | 25YXG100MEFCT16.3X11 vs 8101LDMAA11RTN911C |
EKY-250EC3101MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | 25YXG100MEFCT16.3X11 vs EKY-250EC3101MF11D |
25YXG100MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 250°C to 260°C (482°F to 500°F) for 3 to 5 seconds.
-
Yes, the 25YXG100MEFCT16.3X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the 25YXG100MEFCT16.3X11 capacitor is typically around 0.15 ohms at 100 kHz and 20°C (68°F).
-
Yes, the 25YXG100MEFCT16.3X11 capacitor is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10G.
-
The shelf life of the 25YXG100MEFCT16.3X11 capacitor is typically 2 years from the date of manufacture, as long as it is stored in a dry, cool place with minimal humidity.