Part Details for 25YXF47MEFCT15X11 by Rubycon Corporation
Results Overview of 25YXF47MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YXF47MEFCT15X11 Information
25YXF47MEFCT15X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25YXF47MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3723-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.0328 / $0.2100 | Buy Now |
DISTI #
SMC-25YXF47MEFCT15X11
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11678 |
|
RFQ | |
DISTI #
25YXF47MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 25 V 20 5000 hours 105C Radial Leaded (Alt: 25YXF47MEFCT15X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 25V 900m100kHz 20% 150mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2690 |
|
$0.0213 / $0.0428 | Buy Now |
Part Details for 25YXF47MEFCT15X11
25YXF47MEFCT15X11 CAD Models
25YXF47MEFCT15X11 Part Data Attributes
|
25YXF47MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXF47MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXF47MEFCT15X11
This table gives cross-reference parts and alternative options found for 25YXF47MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF47MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFR1E470B | Panasonic Electronic Components | $0.0724 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25YXF47MEFCT15X11 vs EEUFR1E470B |
2470LDM0511RXN011R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | 25YXF47MEFCT15X11 vs 2470LDM0511RXN011R |
1470LDM0511RXN511F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | 25YXF47MEFCT15X11 vs 1470LDM0511RXN511F |
EKY-250ETD470ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25YXF47MEFCT15X11 vs EKY-250ETD470ME11D |
25YXH47MFA5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | 25YXF47MEFCT15X11 vs 25YXH47MFA5X11 |
2470LDM0511RXN011J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | 25YXF47MEFCT15X11 vs 2470LDM0511RXN011J |
8470LDM0511RX05C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | 25YXF47MEFCT15X11 vs 8470LDM0511RX05C |
1470LDM0511RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | 25YXF47MEFCT15X11 vs 1470LDM0511RXN2110 |
8470LDM0511RX00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | 25YXF47MEFCT15X11 vs 8470LDM0511RX00J |
B41851A5476M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | 25YXF47MEFCT15X11 vs B41851A5476M000 |
25YXF47MEFCT15X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 25YXF47MEFCT15X11 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 25YXF47MEFCT15X11 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The 25YXF47MEFCT15X11 is rated for operation up to 105°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The 25YXF47MEFCT15X11 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.
-
Yes, the 25YXF47MEFCT15X11 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.