Part Details for 25YXF100MEFCT16.3X11 by Rubycon Corporation
Results Overview of 25YXF100MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YXF100MEFCT16.3X11 Information
25YXF100MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25YXF100MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3987-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1782 In Stock |
|
$0.0455 / $0.2800 | Buy Now |
DISTI #
KEL16718
|
Rutronik | YXF 100uF 25V 20% 6x11/2,5 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0259 / $0.0335 | Buy Now |
DISTI #
SMC-25YXF100MEFCT16.3X11
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2663 |
|
RFQ | |
DISTI #
25YXF100MEFCT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 25 V 20 5000 hours 105C Radial Leaded (Alt: 25YXF100MEFCT16.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100uF 25V 400m100kHz 20% 250mA100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3120 |
|
$0.0455 / $0.0740 | Buy Now |
Part Details for 25YXF100MEFCT16.3X11
25YXF100MEFCT16.3X11 CAD Models
25YXF100MEFCT16.3X11 Part Data Attributes
|
25YXF100MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXF100MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXF100MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 25YXF100MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF100MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LDMAA11RTN7P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25YXF100MEFCT16.3X11 vs 8101LDMAA11RTN7P |
EKZE250EC3101MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 25YXF100MEFCT16.3X11 vs EKZE250EC3101MF11D |
1101LDMAA11RTN311J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | 25YXF100MEFCT16.3X11 vs 1101LDMAA11RTN311J |
8101LDMAA11RXN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXF100MEFCT16.3X11 vs 8101LDMAA11RXN111C |
1101LDMAA11RXN711B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXF100MEFCT16.3X11 vs 1101LDMAA11RXN711B |
SH025M0100K5F30611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXF100MEFCT16.3X11 vs SH025M0100K5F30611 |
SJ025M0100A5F-0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXF100MEFCT16.3X11 vs SJ025M0100A5F-0611 |
8101LDMAA11RX04N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | 25YXF100MEFCT16.3X11 vs 8101LDMAA11RX04N |
25YXM100MEFRTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | 25YXF100MEFCT16.3X11 vs 25YXM100MEFRTA6.3X11 |
RGA101M1ETA-0611P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 25YXF100MEFCT16.3X11 vs RGA101M1ETA-0611P |
25YXF100MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 25YXF100MEFCT16.3X11 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 25YXF100MEFCT16.3X11 capacitor is designed for high-reliability applications and meets the requirements of various industry standards, including IEC 60384-4 and MIL-PRF-123.
-
Yes, the 25YXF100MEFCT16.3X11 capacitor is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
The ESR of the 25YXF100MEFCT16.3X11 capacitor is typically around 0.5 ohms at 100 kHz.
-
Yes, the 25YXF100MEFCT16.3X11 capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.