-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YXF1000MEFC12.5X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144624
|
Farnell | CAP, 1000F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1052 |
|
$0.3115 / $0.5241 | Buy Now |
DISTI #
1189-1902-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11871 In Stock |
|
$0.2401 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
1060 In Stock |
|
$0.3159 / $0.4540 | Buy Now |
DISTI #
60293070
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1821 | Americas - 1050 |
|
$0.4298 / $0.5902 | Buy Now |
DISTI #
25YXF1000MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 25 V 20 10000 hours 105C Radial Leaded (Alt: 25YXF1000MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
1060 In Stock |
|
$0.3159 / $0.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25YXF1000MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXF1000MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25YXF1000MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF1000MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41044A5108M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25YXF1000MEFC12.5X20 vs B41044A5108M001 |
8102LDMAB20RX04P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25YXF1000MEFC12.5X20 vs 8102LDMAB20RX04P |
EKZE250EC5102MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 25YXF1000MEFC12.5X20 vs EKZE250EC5102MK20S |
8102LDMAB20RX00C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25YXF1000MEFC12.5X20 vs 8102LDMAB20RX00C |
8102LDMAB20LLN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25YXF1000MEFC12.5X20 vs 8102LDMAB20LLN411C |
8102LDMAB20LLN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25YXF1000MEFC12.5X20 vs 8102LDMAB20LLN511C |
8102LDMAB20RT05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25YXF1000MEFC12.5X20 vs 8102LDMAB20RT05E |
1102LDMAB20LLN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | 25YXF1000MEFC12.5X20 vs 1102LDMAB20LLN411M |
8102LDMAB20RX01E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25YXF1000MEFC12.5X20 vs 8102LDMAB20RX01E |
8102LDMAB20RXN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | 25YXF1000MEFC12.5X20 vs 8102LDMAB20RXN1B |
Rubycon recommends derating the voltage by 10-20% to ensure reliable operation and extend the lifespan of the capacitor.
The ESR of the 25YXF1000MEFC12.5X20 capacitor decreases with increasing frequency, but the exact values can be obtained from Rubycon's application notes or by contacting their technical support.
The maximum ripple current rating for the 25YXF1000MEFC12.5X20 capacitor is 3.5A at 100kHz, but this value can be affected by the operating temperature and other factors.
Yes, the 25YXF1000MEFC12.5X20 capacitor is designed for high-reliability applications and meets the requirements of various industry standards, including IEC 60384-4 and MIL-PRF-39006.
The 25YXF1000MEFC12.5X20 capacitor has an MSL rating of 2, indicating that it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling.