-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25TLV470M10X10.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1472
|
Newark | Smd Aluminium Electrolytic Capacitor, Tlv Series, 470 F, 25 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Rubycon 25TLV470M10X10.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.4290 / $0.9690 | Buy Now |
DISTI #
13T6934
|
Newark | Smd Aluminium Electrolytic Capacitor, Tlv Series, 470 F, 25 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Rubycon 25TLV470M10X10.5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-2097-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126279 In Stock |
|
$0.2450 / $0.9500 | Buy Now |
DISTI #
232-25TLV470M10X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 534 |
|
$0.2700 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 470uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
12500 In Stock |
|
$0.2770 / $0.3326 | Buy Now |
DISTI #
66330730
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2243 | Americas - 12500 |
|
$0.3544 / $0.4365 | Buy Now |
|
Bristol Electronics | 4937 |
|
RFQ | ||
DISTI #
25TLV470M10X10.5
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 470MUF ±, 20% 0.394DIA 10.00MM Min Qty: 500 Package Multiple: 1 | 12500 |
|
$0.5012 | Buy Now |
DISTI #
25TLV470M10X10.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 25 V 20 5000 hours 105C Radial Can SMD (Alt: 25TLV470M10X10.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 25V 850mA100kHz 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 330 |
|
$0.1467 / $0.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TLV470M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TLV470M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the 25TLV470M10X10.5 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration applications.
Yes, the 25TLV470M10X10.5 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the 25TLV470M10X10.5 is approximately 0.015 ohms at 100kHz.
Yes, the 25TLV470M10X10.5 is rated for operation up to 125°C, making it suitable for high-temperature applications.