Part Details for 25QHTF22-6.5106-PD by Mercury Electronic Ind Co Ltd
Results Overview of 25QHTF22-6.5106-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/65001BDA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CFP -55 to 125 | |
JM38510/65101B2A | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 20-LCCC -55 to 125 | |
JM38510/65701BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 |
Price & Stock for 25QHTF22-6.5106-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-6.5106-PD-ND
|
DigiKey | 6.5106 MHz XO 2.5V 2.5X2.0 MM PD Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70912234
|
Verical | 6.5106 MHz HCMOS Clock Oscillator 2.5V 2.5X2.0 mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |