Part Details for 25LC640AXT-I/ST by Microchip Technology Inc
Results Overview of 25LC640AXT-I/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC640AXT-I/ST Information
25LC640AXT-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC640AXT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1323
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC640AXT-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
25LC640AXT-I/STCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.7828 / $0.8600 | Buy Now |
DISTI #
25LC640AXT-I/ST
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25LC640AXT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 / $0.6566 | Buy Now |
DISTI #
579-25LC640AXT-I/ST
|
Mouser Electronics | EEPROM 64K 8KX8 25V SER EE IND ROTATED PINOUT RoHS: Compliant | 1930 |
|
$0.7270 / $0.7300 | Buy Now |
DISTI #
V72:2272_06427642
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2445 |
|
$0.7181 / $0.7914 | Buy Now |
DISTI #
25LC640AXT-I/ST
|
Microchip Technology Inc | 64K SPI Serial EEPROM, TSSOP, Projected EOL: 2034-10-03 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
70570234
|
RS | 64K, 8K X 8 , 2.5V SER EE IND, ROTATED PINOUT Min Qty: 2500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | 64K, 8K X 8 , 2.5V SER EE IND, ROTATED PINOUT - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
25LC640AXT-I/ST
|
Avnet Silica | EEPROM SerialSPI 64Kbit 8K x 8 33V5V 8Pin TSSOP TR (Alt: 25LC640AXT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 25LC640AXT-I/ST
25LC640AXT-I/ST CAD Models
25LC640AXT-I/ST Part Data Attributes
|
25LC640AXT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AXT-I/ST
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC640AXT-I/ST
This table gives cross-reference parts and alternative options found for 25LC640AXT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AXT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25LC640AX-I/ST | Microchip Technology Inc | $0.5751 | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 25LC640AXT-I/ST vs 25LC640AX-I/ST |
25LC640AXT-E/ST | Microchip Technology Inc | $1.0295 | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 25LC640AXT-I/ST vs 25LC640AXT-E/ST |
25LC640AXT-I/ST Frequently Asked Questions (FAQ)
-
The 25LC640AXT-I/ST has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use the WP (Write Protect) pin to prevent accidental writes during power-down or power-up. Additionally, using a voltage supervisor or a power-on reset circuit can help prevent data corruption.
-
The recommended operating voltage range for the 25LC640AXT-I/ST is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The HOLD pin should be held low during read and write operations to prevent the device from entering a low-power state. Holding the HOLD pin high will put the device in a low-power state, which may affect read and write operations.
-
The WP pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any write attempts will be ignored. When the WP pin is tied high, the device is in a normal operating state, and writes are allowed.