-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25BSP22-G-1-16F by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4161
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BSP22-G-1-16F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1900 / $63.0800 | Buy Now |
DISTI #
25BSP22-G-1-16F-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3060 | Buy Now |
DISTI #
25BSP22-G-1-16F
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BSP22-G-1-16F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3824 / $36.8410 | Buy Now |
DISTI #
706-25BSP22-G-1-16F
|
Mouser Electronics | Encoders 25BSP22-G-1-16F RoHS: Compliant | 33 |
|
$41.4300 / $47.9100 | Buy Now |
DISTI #
74201245
|
RS | Mechnical Encoder, Gray Code Output, 22.5 DEG, # of Decks: 01, Poles/Deck: N/A, Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7900 / $49.8400 | Buy Now |
DISTI #
000000000000377033
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$32.6900 / $42.2900 | Buy Now |
DISTI #
25BSP22-G-1-16F
|
Avnet Abacus | Mechanical Encoder 6Pin (Alt: 25BSP22-G-1-16F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Encoders 25BSP22-G-1-16F | 33 |
|
$124.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25BSP22-G-1-16F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSP22-G-1-16F
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Grayhill | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |