Part Details for 25AA512T-I/SN by Microchip Technology Inc
Results Overview of 25AA512T-I/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25AA512T-I/SN Information
25AA512T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25AA512T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9558
|
Newark | 512K, 64K X 8 , 1.8V Ser Ee Ind Rohs Compliant: Yes |Microchip 25AA512T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 3300 |
|
$2.1700 | Buy Now |
DISTI #
17M3497
|
Newark | 512K, 64K X 8 , 1.8V Ser Ee Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25AA512T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 | Buy Now |
DISTI #
25AA512T-I/SNCT-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6190 In Stock |
|
$2.1750 / $2.6600 | Buy Now |
DISTI #
25AA512T-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25AA512T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 3300 |
|
$2.1009 / $2.1750 | Buy Now |
DISTI #
579-25AA512T-I/SN
|
Mouser Electronics | EEPROM 512k 64KX8 1.8V SER EE IND RoHS: Compliant | 3190 |
|
$2.1700 / $2.2800 | Buy Now |
DISTI #
25AA512T-I/SN
|
Microchip Technology Inc | 512K SPI SERIAL EEPROM, SOIC, Projected EOL: 2034-07-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 57680 |
|
$1.8700 / $2.2800 | Buy Now |
DISTI #
70452307
|
RS | 512k, 64K X 8 , 1.8V SER EE IND8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Future Electronics | 25AA512 Series 512 Kbit (64K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 3300Reel |
|
$0.6950 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3290 In Stock 69300 Factory Stock |
|
$2.2300 / $6.5500 | Buy Now |
DISTI #
75702661
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2348 | Americas - 3290 |
|
$3.7872 / $8.2911 | Buy Now |
Part Details for 25AA512T-I/SN
25AA512T-I/SN CAD Models
25AA512T-I/SN Part Data Attributes
|
25AA512T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA512T-I/SN
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA512T-I/SN
This table gives cross-reference parts and alternative options found for 25AA512T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA512T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25AA512-I/SM | Microchip Technology Inc | $1.0000 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 25AA512T-I/SN vs 25AA512-I/SM |
25AA512-I/SN | Microchip Technology Inc | $2.4786 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 25AA512T-I/SN vs 25AA512-I/SN |
25AA512-I/P | Microchip Technology Inc | $2.6542 | 64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 25AA512T-I/SN vs 25AA512-I/P |
25AA512T-I/SM | Microchip Technology Inc | $2.6650 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 25AA512T-I/SN vs 25AA512T-I/SM |
25AA512T-I/MF | Microchip Technology Inc | $3.0050 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 25AA512T-I/SN vs 25AA512T-I/MF |
25AA512T-I/SN Frequently Asked Questions (FAQ)
-
The 25AA512T-I/SN has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer underrun errors, ensure that the write buffer is fully loaded before initiating a write cycle. Also, implement error detection and correction mechanisms in your firmware to handle such errors.
-
The recommended clock frequency for the 25AA512T-I/SN is up to 3.4 MHz. However, the device can operate at higher frequencies, but with reduced reliability and performance.
-
To implement secure erase, use the Chip Erase command (0x99) to erase the entire device. Additionally, implement secure erase protocols in your firmware to ensure that sensitive data is properly erased.
-
The 25AA512T-I/SN has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures.