-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25AA512-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9199
|
Newark | Eeprom, Aec-Q100, 512Kbit, -40To85Deg C Rohs Compliant: Yes |Microchip 25AA512-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$2.2400 / $2.2600 | Buy Now |
DISTI #
26AC6632
|
Newark | 512K, 64K X 8 , 1.8V Ser Ee Ind Rohs Compliant: Yes |Microchip 25AA512-I/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.2600 | Buy Now |
DISTI #
17M3494
|
Newark | Serial Eeprom, 512Kbit, 20Mhz, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25AA512-I/SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
25AA512-I/SN-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16171 In Stock |
|
$2.1750 / $2.2800 | Buy Now |
DISTI #
25AA512-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25AA512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 200 |
|
$0.8304 / $0.8869 | Buy Now |
DISTI #
579-25AA512-I/SN
|
Mouser Electronics | EEPROM 512k 64Kx8 1.8V SER EE IND RoHS: Compliant | 7857 |
|
$2.2400 / $2.2600 | Buy Now |
DISTI #
E54:1762_00074077
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2439 | Europe - 200 |
|
$2.1180 / $2.2560 | Buy Now |
DISTI #
V99:2348_06422554
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2425 | Americas - 65 |
|
$2.1180 / $2.2560 | Buy Now |
DISTI #
25AA512-I/SN
|
Microchip Technology Inc | 512K SPI SERIAL EEPROM, SOIC, Projected EOL: 2034-07-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
478 Alternates Available |
|
$1.8700 / $2.2800 | Buy Now |
DISTI #
70046490
|
RS | Microchip 25AA512-I/SN Serial EEPROM Memory,512kbit,250ns,1.8 to 5.5V 8-Pin SOIC Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA512-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA512-I/SN
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25AA512T-I/SN | Microchip Technology Inc | $1.0000 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 25AA512-I/SN vs 25AA512T-I/SN |
25AA512-I/SM | Microchip Technology Inc | $1.0000 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 25AA512-I/SN vs 25AA512-I/SM |
25AA512-I/P | Microchip Technology Inc | $2.6542 | 64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 25AA512-I/SN vs 25AA512-I/P |
25AA512T-I/SM | Microchip Technology Inc | $2.6650 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 25AA512-I/SN vs 25AA512T-I/SM |
25AA512T-I/MF | Microchip Technology Inc | $3.0050 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 25AA512-I/SN vs 25AA512T-I/MF |
The 25AA512-I/SN has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The 25AA512-I/SN has a 128-byte page write buffer. To handle page write buffers and cache management, you should follow the guidelines in the datasheet and application notes, and consider using a dedicated EEPROM controller or a microcontroller with built-in EEPROM support.
The recommended operating voltage range for the 25AA512-I/SN is 1.8V to 5.5V, but it can operate down to 1.5V with reduced performance and reliability.
To implement data retention and endurance for the 25AA512-I/SN, follow the guidelines in the datasheet and application notes, and consider using error correction codes, checksums, and wear leveling techniques.
The 25AA512-I/SN has an operating temperature range of -40°C to +85°C, and a storage temperature range of -40°C to +150°C. Ensure proper thermal design and heat dissipation to prevent overheating and ensure reliable operation.