Part Details for 251R14S200JV4T by Johanson Technology Inc
Results Overview of 251R14S200JV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251R14S200JV4T Information
251R14S200JV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 251R14S200JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0884
|
Newark | Capacitor, ceramic,20Pf,250Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Johanson Technology 251R14S200JV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
Part Details for 251R14S200JV4T
251R14S200JV4T CAD Models
251R14S200JV4T Part Data Attributes
|
251R14S200JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S200JV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S200JV4T
This table gives cross-reference parts and alternative options found for 251R14S200JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S200JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X200JAGAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S200JV4T vs C0603X200JAGAC7081 |
C0603X200JAGAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S200JV4T vs C0603X200JAGAL7082 |
SQCSVA200JAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S200JV4T vs SQCSVA200JAT1A |
C0603T200JAGCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200JV4T vs C0603T200JAGCL |
0603H2500200JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200JV4T vs 0603H2500200JCR |
0603Y2500200JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200JV4T vs 0603Y2500200JCT |
C0603X200JAGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S200JV4T vs C0603X200JAGALTU |
0603Y2500200JQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S200JV4T vs 0603Y2500200JQB |
0603Y2500200JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200JV4T vs 0603Y2500200JCB |
251R14S200JC4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200JV4T vs 251R14S200JC4W |
251R14S200JV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 251R14S200JV4T can be found in the Johanson Technology Inc. application note AN-1301, which provides guidelines for PCB layout and assembly.
-
To prevent damage, handle the 251R14S200JV4T component by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat during assembly. Refer to Johanson Technology Inc.'s handling and storage guidelines for more information.
-
The maximum reflow temperature for the 251R14S200JV4T is 260°C (500°F) for a maximum of 20 seconds. Exceeding this temperature may cause damage to the component.
-
The 251R14S200JV4T is designed to withstand moderate vibration levels. For high-vibration environments, it is recommended to consult with Johanson Technology Inc.'s application engineers to determine the suitability of the component and potential modifications to the design.
-
The typical lead time for delivery of the 251R14S200JV4T varies depending on the quantity and availability. Contact Johanson Technology Inc.'s sales team or authorized distributors for the most up-to-date lead time information.