Part Details for 251R14S200GV4T by Johanson Technology Inc
Results Overview of 251R14S200GV4T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251R14S200GV4T Information
251R14S200GV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 251R14S200GV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3287
|
Newark | Capacitor Rf Ceramic 20Pf 250V 2%, C0G, Capacitance:20Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 251R14S200GV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
|
Bristol Electronics | 746 |
|
RFQ |
Part Details for 251R14S200GV4T
251R14S200GV4T CAD Models
251R14S200GV4T Part Data Attributes
|
251R14S200GV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S200GV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S200GV4T
This table gives cross-reference parts and alternative options found for 251R14S200GV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S200GV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X200GAGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S200GV4T vs C0603X200GAGACTU |
251R14S200GG4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14S200GV4T vs 251R14S200GG4Y |
251R14S200GV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S200GV4T vs 251R14S200GV4Y |
RF18N200G251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 251R14S200GV4T vs RF18N200G251CT |
0603Y2500200GQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S200GV4T vs 0603Y2500200GQB |
SQCSVA200GA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S200GV4T vs SQCSVA200GA11A |
251R14S200GT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | 251R14S200GV4T vs 251R14S200GT4Y |
251R14S200GG4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14S200GV4T vs 251R14S200GG4S |
C0603C200GAGAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S200GV4T vs C0603C200GAGAL7081 |
251R14S200GU4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0603, | 251R14S200GV4T vs 251R14S200GU4S |
251R14S200GV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 251R14S200GV4T can be found in the Johanson Technology Inc application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent thermal and electrical issues.
-
To handle the high-frequency characteristics of the 251R14S200GV4T, consider using simulation tools like HFSS or ADS to model the component's behavior. Additionally, ensure proper PCB layout, grounding, and shielding to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The maximum operating temperature range for the 251R14S200GV4T is typically specified in the datasheet, but if not, it's recommended to contact Johanson Technology Inc's technical support team for specific guidance. Generally, ceramic capacitors like the 251R14S200GV4T can operate safely up to 125°C, but derating may be necessary for high-reliability applications.
-
To ensure the 251R14S200GV4T meets your application's requirements for vibration and shock resistance, consult the datasheet for specifications on vibration and shock tolerance. If necessary, contact Johanson Technology Inc's technical support team for custom testing or evaluation. Additionally, consider using vibration and shock testing standards like IEC 60068-2-6 or MIL-STD-202 to validate the component's performance.
-
For the 251R14S200GV4T, follow the recommended soldering and rework techniques outlined in the datasheet or in industry standards like IPC-7721. Use a soldering iron with a temperature range of 200°C to 250°C, and ensure proper solder wetting and fillet formation. For rework, use a hot air rework station with a temperature range of 200°C to 250°C and a gentle air flow to prevent component damage.