Part Details for 251R14S0R5AV4T by Johanson Dielectrics Inc
Results Overview of 251R14S0R5AV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251R14S0R5AV4T Information
251R14S0R5AV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 251R14S0R5AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11539 |
|
RFQ |
Part Details for 251R14S0R5AV4T
251R14S0R5AV4T CAD Models
251R14S0R5AV4T Part Data Attributes
|
251R14S0R5AV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S0R5AV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S0R5AV4T
This table gives cross-reference parts and alternative options found for 251R14S0R5AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S0R5AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSCP251Q0R5A1GV001T | Johanson Technology Inc | $0.0581 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 251R14S0R5AV4T vs QSCP251Q0R5A1GV001T |
251R14S0R5AV4T | Johanson Technology Inc | $0.1576 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S0R5AV4T vs 251R14S0R5AV4T |
SQCSVA0R5AA7ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S0R5AV4T vs SQCSVA0R5AA7ME |
SQCSVA0R5AATME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S0R5AV4T vs SQCSVA0R5AATME |
251R14S0R5AU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | 251R14S0R5AV4T vs 251R14S0R5AU4Y |
SQCSVA0R5AA1ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S0R5AV4T vs SQCSVA0R5AA1ME |
C0603HQN251-0R5ANP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 251R14S0R5AV4T vs C0603HQN251-0R5ANP |
251R14S0R5AC4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | 251R14S0R5AV4T vs 251R14S0R5AC4R |
RF0603N0R5A251CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | 251R14S0R5AV4T vs RF0603N0R5A251CT |
251R14S0R5AV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | 251R14S0R5AV4T vs 251R14S0R5AV4Y |
251R14S0R5AV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 251R14S0R5AV4T can be found in the Johanson Technology Inc. application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface mount components.
-
To handle the high-frequency characteristics of the 251R14S0R5AV4T, it's essential to follow good high-frequency PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces. Consult with a high-frequency design expert or refer to relevant application notes for more information.
-
The maximum operating temperature range for the 251R14S0R5AV4T is typically specified in the datasheet, but if not, it's recommended to contact Johanson Technology Inc. directly for this information. Typically, ceramic capacitors like the 251R14S0R5AV4T can operate up to 125°C or more, depending on the specific component and application.
-
To ensure proper soldering of the 251R14S0R5AV4T, follow the recommended soldering profile and temperature guidelines provided in the datasheet or by Johanson Technology Inc. Additionally, use a soldering iron with a temperature control and a solder with a melting point suitable for the component's temperature rating.
-
To prevent electrostatic discharge (ESD) damage to the 251R14S0R5AV4T, handle the component in an ESD-controlled environment, wear an ESD strap or wristband, and use ESD-safe packaging and storage materials. Follow the ESD handling guidelines provided in the datasheet or by Johanson Technology Inc.