Part Details for 251PMLF by Integrated Device Technology Inc
Results Overview of 251PMLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251PMLF Information
251PMLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 251PMLF
251PMLF CAD Models
251PMLF Part Data Attributes
|
251PMLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251PMLF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 251PMLF
This table gives cross-reference parts and alternative options found for 251PMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251PMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS251PMLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 251PMLF vs ICS251PMLFT |
251PM | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 251PMLF vs 251PM |
251PMILF | Renesas Electronics Corporation | Check for Price | Field Programmable SS Clock Synthesizer, SOIC97/Tube | 251PMLF vs 251PMILF |
251PMILF | Integrated Device Technology Inc | Check for Price | SOIC-8, Tube | 251PMLF vs 251PMILF |
251PMLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 251PMLF vs 251PMLFT |
251PMT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 251PMLF vs 251PMT |
251PMI | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 251PMLF vs 251PMI |
ICS251PMT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 251PMLF vs ICS251PMT |
ICS251PMLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 251PMLF vs ICS251PMLF |