Part Details for 251-055-0022G by Winchester Interconnect
Results Overview of 251-055-0022G by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251-055-0022G Information
251-055-0022G by Winchester Interconnect is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 251-055-0022G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | STR JCK FLG MT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 251-055-0022G
251-055-0022G CAD Models
251-055-0022G Part Data Attributes
|
251-055-0022G
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
251-055-0022G
Winchester Interconnect
RF SMA Connector, Female, Panel Mount, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 251-055-0022G
This table gives cross-reference parts and alternative options found for 251-055-0022G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251-055-0022G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-1701-536 | Johnson Components | Check for Price | RF SMA Connector, Female, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle | 251-055-0022G vs 142-1701-536 |
2052-3362-02 | MACOM | Check for Price | RF SMA Connector, Female, Panel Mount, Receptacle, | 251-055-0022G vs 2052-3362-02 |
142-1701-526 | EF Johnson Technologies Inc | Check for Price | RF SMA Connector, Female, Panel Mount, Jack | 251-055-0022G vs 142-1701-526 |
2052-3362-02 | TE Connectivity | Check for Price | PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | 251-055-0022G vs 2052-3362-02 |
142-1701-536 | EF Johnson Technologies Inc | Check for Price | RF SMA Connector, Female, Panel Mount, Jack | 251-055-0022G vs 142-1701-536 |
142-1701-536 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | 251-055-0022G vs 142-1701-536 |
142-1701-526 | Johnson Components | Check for Price | RF SMA Connector, Female, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle | 251-055-0022G vs 142-1701-526 |