Part Details for 250R05L820JV4T by Johanson Technology Inc
Results Overview of 250R05L820JV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250R05L820JV4T Information
250R05L820JV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250R05L820JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5883
|
Newark | Hi-Q Mlcc 0201,82Pf,±5% /7 Inch Reel |Johanson Technology 250R05L820JV4T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 250R05L820JV4T
250R05L820JV4T CAD Models
250R05L820JV4T Part Data Attributes
|
250R05L820JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L820JV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L820JV4T
This table gives cross-reference parts and alternative options found for 250R05L820JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L820JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02013A820JAT2A | Kyocera AVX Components | $0.1341 | Capacitor, Ceramic, Chip, General Purpose, 82pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 250R05L820JV4T vs 02013A820JAT2A |
250R05L820JG4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L820JV4T vs 250R05L820JG4W |
02013A820JA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | 250R05L820JV4T vs 02013A820JA77A |
250R05L820JV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L820JV4T vs 250R05L820JV4W |
CM03CG820J25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L820JV4T vs CM03CG820J25AH |
C0201C0G250-820JND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0201, | 250R05L820JV4T vs C0201C0G250-820JND |
CC0201JPNPO8BN820 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | 250R05L820JV4T vs CC0201JPNPO8BN820 |
0201N820J250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, CHIP | 250R05L820JV4T vs 0201N820J250CT |
AU013A820JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0201, | 250R05L820JV4T vs AU013A820JA72A |
GRP0335C1E820JD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0201, | 250R05L820JV4T vs GRP0335C1E820JD01D |
250R05L820JV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 250R05L820JV4T can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, it is recommended to store the 250R05L820JV4T in a dry, nitrogen-filled environment, and to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices.
-
The maximum reflow temperature for the 250R05L820JV4T is 260°C, as specified in the datasheet. However, it is recommended to follow the recommended reflow profile provided by Johanson Technology Inc. to ensure optimal performance and reliability.
-
While the 250R05L820JV4T is designed for high-frequency applications, its performance above 1 GHz may be limited. It is recommended to consult with Johanson Technology Inc. or perform custom testing to determine the component's suitability for specific high-frequency applications.
-
The ESR of the 250R05L820JV4T is not explicitly stated in the datasheet, but it can be estimated based on the component's impedance and capacitance values. For a more accurate ESR value, it is recommended to consult with Johanson Technology Inc. or perform custom measurements.