Part Details for 250R05L100GV4T by Johanson Dielectrics Inc
Results Overview of 250R05L100GV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250R05L100GV4T Information
250R05L100GV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250R05L100GV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 250R05L100GV4T
250R05L100GV4T CAD Models
250R05L100GV4T Part Data Attributes
|
250R05L100GV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L100GV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L100GV4T
This table gives cross-reference parts and alternative options found for 250R05L100GV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L100GV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03CG100G25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L100GV4T vs CM03CG100G25AH |
250R05L100GU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | 250R05L100GV4T vs 250R05L100GU4W |
250R05L100GC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | 250R05L100GV4T vs 250R05L100GC4S |
C0603NP0100GFTQ | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201 | 250R05L100GV4T vs C0603NP0100GFTQ |
250R05L100GV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L100GV4T vs 250R05L100GV4S |
AU013A100GA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 250R05L100GV4T vs AU013A100GA79A |
C0201C0G250-100GPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, | 250R05L100GV4T vs C0201C0G250-100GPBP |
02013A100GAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | 250R05L100GV4T vs 02013A100GAT9A |
CM03CG100G25KH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 250R05L100GV4T vs CM03CG100G25KH |
RF03N100G250CT | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | 250R05L100GV4T vs RF03N100G250CT |
250R05L100GV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 250R05L100GV4T is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle high frequency noise, use a low-pass filter or a shielding technique such as a Faraday cage or a shielded enclosure. Additionally, ensure proper grounding and decoupling of the component.
-
The maximum operating temperature range for the 250R05L100GV4T is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.
-
Yes, the 250R05L100GV4T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
To ensure long-term reliability, follow proper handling and storage procedures, avoid excessive mechanical stress, and ensure proper soldering and assembly techniques.